
TAG17T2-822 | |
|---|---|
DigiKey Part Number | TAG17T2-822-ND |
Manufacturer | |
Manufacturer Product Number | TAG17T2-822 |
Description | WHITE POLYESTER 1.5X.25" |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |

