
TAG16-400 | |
|---|---|
DigiKey Part Number | TAG16-400-ND |
Manufacturer | |
Manufacturer Product Number | TAG16-400 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.90" x 0.25" (22.9mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.90" x 0.25" (22.9mm x 6.4mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Active | Operating Temperature -46°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDL-94 | Panduit Corp | 0 | PDL-94-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 164,41467 € | 2.466,22 € |
| Unit Price without VAT: | 164,41467 € |
|---|---|
| Unit Price with VAT: | 195,65346 € |


