
TAG15T3-795 | |
|---|---|
DigiKey Part Number | 1436-1838-ND |
Manufacturer | |
Manufacturer Product Number | TAG15T3-795 |
Description | METALIZED POLYESTER 1X.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Silver | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,73000 € | 218,73 € |
| 10 | 194,05800 € | 1.940,58 € |
| 25 | 185,03360 € | 4.625,84 € |
| Unit Price without VAT: | 218,73000 € |
|---|---|
| Unit Price with VAT: | 260,28870 € |

