Similar

TAG14L-789 | |
|---|---|
DigiKey Part Number | TAG14L-789-ND |
Manufacturer | |
Manufacturer Product Number | TAG14L-789 |
Description | WHITE POLYESTER 1X.375" PKG/5000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 5000 per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.380" (9.65mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 € | 138,17 € |
| 10 | 122,57800 € | 1.225,78 € |
| 25 | 116,87760 € | 2.921,94 € |
| 50 | 112,74200 € | 5.637,10 € |
| Unit Price without VAT: | 138,17000 € |
|---|---|
| Unit Price with VAT: | 164,42230 € |


