
TAG11T4-822C | |
|---|---|
DigiKey Part Number | TAG11T4-822C-ND |
Manufacturer | |
Manufacturer Product Number | TAG11T4-822C |
Description | WHITE POLYESTER .65X.20" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 0.650" W x 0.200" L (16.51mm x 5.08mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Thermal Transfer Printer |
Manufacturer HellermannTyton | Material Polyester |
Packaging 5000 per Roll | Label Size 0.650" W x 0.200" L (16.51mm x 5.08mm) |
Part Status Active | Shelf Life 24 Months |
Label Type Thermal Transfer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 343,49667 € | 1.030,49 € |
| Unit Price without VAT: | 343,49667 € |
|---|---|
| Unit Price with VAT: | 408,76104 € |

