
TAG11L-789 | |
|---|---|
DigiKey Part Number | 1436-1657-ND |
Manufacturer | |
Manufacturer Product Number | TAG11L-789 |
Description | WHITE POLYESTER .65X.20" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 5000 per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,89000 € | 93,89 € |
| 10 | 83,29600 € | 832,96 € |
| 25 | 79,42080 € | 1.985,52 € |
| 50 | 76,61120 € | 3.830,56 € |
| 100 | 73,90010 € | 7.390,01 € |
| Unit Price without VAT: | 93,89000 € |
|---|---|
| Unit Price with VAT: | 111,72910 € |

