
TAG1-100 | |
|---|---|
DigiKey Part Number | TAG1-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG1-100 |
Description | LABEL SELF LAMINATING WHT 2500PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.90" x 3.19" (48.3mm x 81.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.90" x 3.19" (48.3mm x 81.0mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 393,95667 € | 2.363,74 € |
| Unit Price without VAT: | 393,95667 € |
|---|---|
| Unit Price with VAT: | 468,80844 € |


