
T5D125010F4 | |
|---|---|
DigiKey Part Number | T5D125010F4-ND |
Manufacturer | |
Manufacturer Product Number | T5D125010F4 |
Description | CBL CLIP P-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type White Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color White |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Obsolete | Material Thickness 0.050" (1.27mm) |
Type Clip, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 1.250" (31.75mm) | Bundle Center to Mounting Center 1.060" (26.92mm) |
Mounting Type Fastener | Base Product Number |

