T5D05620C2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 1.700
Unit Price: 0,13970 €
Datasheet
Image for T5D05620C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5D05620C2

DigiKey Part Number
T5D05620C2-ND
Manufacturer
Manufacturer Product Number
T5D05620C2
Description
CABLE CLIP 14MM BLACK
Customer Reference
Detailed Description
Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes