T5D03120M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,06672 €
Datasheet
Image for T5D03120M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5D03120M4

DigiKey Part Number
T5D03120M4-ND
Manufacturer
Manufacturer Product Number
T5D03120M4
Description
CBL CLAMP P-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.313" (7.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Panel Hole Size
0.203" (5.16mm)
Part Status
Obsolete
Material Thickness
0.050" (1.27mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.313" (7.95mm)
Bundle Center to Mounting Center
0.500" (12.70mm)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
211-60050HellermannTyton0211-60050-ND0,06672 €Similar
Obsolete
This product is no longer manufactured. View Substitutes