T5D018710M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 1.851
Unit Price: 0,09000 €
Datasheet
Cable Clip, P-Type White Fastener 0.188" (4.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5D018710M4

DigiKey Part Number
T5D018710M4-ND
Manufacturer
Manufacturer Product Number
T5D018710M4
Description
CBL CLIP P-TYPE WHITE FASTENER
Customer Reference
Detailed Description
Cable Clip, P-Type White Fastener 0.188" (4.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.188" (4.78mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.425" (10.80mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes