
T50SDP6.HB6P | |
|---|---|
DigiKey Part Number | 1436-1047-ND |
Manufacturer | |
Manufacturer Product Number | T50SDP6.HB6P |
Description | CBL TIE LOCKING BLACK 45LB 6.70" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.22" (31.00mm) 0.201" (5.10mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.558' (170.08mm, 6.70") | |
Mounting Type | Push Mount, Domed Fir Tree | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

