
T50RTM25E0HSM4 | |
|---|---|
DigiKey Part Number | T50RTM25E0HSM4-ND |
Manufacturer | |
Manufacturer Product Number | T50RTM25E0HSM4 |
Description | CBL TIE RELEASABL BLK 50LB 8.42" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.701' (213.80mm, 8.42") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39474 € | 394,74 € |
| 2.000 | 0,37590 € | 751,80 € |
| 3.000 | 0,36529 € | 1.095,87 € |
| 5.000 | 0,35237 € | 1.761,85 € |
| 7.000 | 0,34410 € | 2.408,70 € |
| 10.000 | 0,33556 € | 3.355,60 € |
| 25.000 | 0,31457 € | 7.864,25 € |
| Unit Price without VAT: | 0,39474 € |
|---|---|
| Unit Price with VAT: | 0,46974 € |

