
T50RTM250HSC2 | |
|---|---|
DigiKey Part Number | 1436-T50RTM250HSC2-ND |
Manufacturer | |
Manufacturer Product Number | T50RTM250HSC2 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer HellermannTyton | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,48360 € | 48,36 € |
| Unit Price without VAT: | 0,48360 € |
|---|---|
| Unit Price with VAT: | 0,57548 € |

