
T50RSF9C2 | |
|---|---|
DigiKey Part Number | 1436-1498-ND |
Manufacturer | |
Manufacturer Product Number | T50RSF9C2 |
Description | CBL TIE LOCKING NAT 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45640 € | 45,64 € |
| Unit Price without VAT: | 0,45640 € |
|---|---|
| Unit Price with VAT: | 0,54312 € |

