
T50RDH0UVC2 | |
|---|---|
DigiKey Part Number | 1436-1502-ND |
Manufacturer | |
Manufacturer Product Number | T50RDH0UVC2 |
Description | CBL TIE DBL HEAD BLK 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.689' (210.00mm, 8.27") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Double Head, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color Black |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57520 € | 57,52 € |
| 200 | 0,54770 € | 109,54 € |
| 300 | 0,53223 € | 159,67 € |
| 500 | 0,51340 € | 256,70 € |
| 700 | 0,50133 € | 350,93 € |
| 1.000 | 0,48887 € | 488,87 € |
| Unit Price without VAT: | 0,57520 € |
|---|---|
| Unit Price with VAT: | 0,68449 € |

