
T50RDH0C2 | |
|---|---|
DigiKey Part Number | 1436-1626-ND |
Manufacturer | |
Manufacturer Product Number | T50RDH0C2 |
Description | CBL TIE DBL HEAD BLK 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | - | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63250 € | 63,25 € |
| 200 | 0,60220 € | 120,44 € |
| 300 | 0,58520 € | 175,56 € |
| 500 | 0,56448 € | 282,24 € |
| 700 | 0,55123 € | 385,86 € |
| 1.000 | 0,53752 € | 537,52 € |
| 2.500 | 0,50388 € | 1.259,70 € |
| 5.000 | 0,47984 € | 2.399,20 € |
| 10.000 | 0,45695 € | 4.569,50 € |
| Unit Price without VAT: | 0,63250 € |
|---|---|
| Unit Price with VAT: | 0,75268 € |

