
T50R9PPC2 | |
|---|---|
DigiKey Part Number | 1436-1834-ND |
Manufacturer | |
Manufacturer Product Number | T50R9PPC2 |
Description | CBL TIE LOCKING NAT 25LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.189" (4.80mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer HellermannTyton | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 25 lbs (11.34 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29900 € | 29,90 € |
| 200 | 0,28470 € | 56,94 € |
| 300 | 0,27667 € | 83,00 € |
| 500 | 0,26686 € | 133,43 € |
| 700 | 0,26060 € | 182,42 € |
| 1.000 | 0,25411 € | 254,11 € |
| Unit Price without VAT: | 0,29900 € |
|---|---|
| Unit Price with VAT: | 0,35581 € |


