
T50R8UVM4 | |
|---|---|
DigiKey Part Number | T50R8UVM4-ND |
Manufacturer | |
Manufacturer Product Number | T50R8UVM4 |
Description | CBL TIE LOCKING GRAY 50LB 7.95" |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Halogen Free, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Gray |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50R8M4 | HellermannTyton | 1.000 | T50R8M4-ND | 0,12164 € | MFR Recommended |


