Standard, Locking Blue 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50R6C2

DigiKey Part Number
1436-1769-ND
Manufacturer
Manufacturer Product Number
T50R6C2
Description
CBL TIE LOCKING BLUE 50LB 7.95"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
HellermannTyton
Length - Actual
0.663' (202.00mm, 7.95")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Blue
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,27650 €27,65 €
2000,26325 €52,65 €
3000,25580 €76,74 €
5000,24674 €123,37 €
7000,24096 €168,67 €
1.0000,23495 €234,95 €
Manufacturers Standard Package
Unit Price without VAT:0,27650 €
Unit Price with VAT:0,32904 €