
T50R2UVM4 | |
|---|---|
DigiKey Part Number | T50R2UVM4-ND |
Manufacturer | |
Manufacturer Product Number | T50R2UVM4 |
Description | CBL TIE LOCKING RED 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Halogen Free, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Red |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,33491 € | 25.118,25 € |
| Unit Price without VAT: | 0,33491 € |
|---|---|
| Unit Price with VAT: | 0,39854 € |

