
T50R2HALM4 | |
|---|---|
DigiKey Part Number | 1436-1176-ND |
Manufacturer | |
Manufacturer Product Number | T50R2HALM4 |
Description | CBL TIE LOCKING RED 40LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.75" (44.45mm) 0.177" (4.50mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Features Plenum Rated |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Red |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.177" (4.50mm) |

