T50R2C2UL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 4.400
Unit Price: 0,26630 €
Datasheet

Similar


Panduit Corp
In Stock: 11.898
Unit Price: 0,34000 €
Datasheet
Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50R2C2UL

DigiKey Part Number
1436-1627-ND
Manufacturer
Manufacturer Product Number
T50R2C2UL
Description
CBL TIE LOCKING RED 50LB 7.95"
Customer Reference
Detailed Description
Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.663' (202.00mm, 7.95")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Obsolete
Features
Plenum Rated, UL Rated
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Red
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T50R2C2HellermannTyton4.4001436-1765-ND0,26630 €MFR Recommended
PLT2S-C2Panduit Corp11.898298-13889-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes