
T50R0PPC2 | |
|---|---|
DigiKey Part Number | T50R0PPC2-ND |
Manufacturer | |
Manufacturer Product Number | T50R0PPC2 |
Description | CBL TIE LOCKING BLACK 25LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.189" (4.80mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31850 € | 31,85 € |
| Unit Price without VAT: | 0,31850 € |
|---|---|
| Unit Price with VAT: | 0,37902 € |


