
T50R0HSUVM4 | |
|---|---|
DigiKey Part Number | T50R0HSUVM4-ND |
Manufacturer | |
Manufacturer Product Number | T50R0HSUVM4 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34109 € | 341,09 € |
| 2.000 | 0,32480 € | 649,60 € |
| 3.000 | 0,31564 € | 946,92 € |
| 5.000 | 0,30447 € | 1.522,35 € |
| 7.000 | 0,29733 € | 2.081,31 € |
| 10.000 | 0,28994 € | 2.899,40 € |
| Unit Price without VAT: | 0,34109 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

