Standard, Locking Black 3.94" (100.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50ML0M4

DigiKey Part Number
1436-1171-ND
Manufacturer
Manufacturer Product Number
T50ML0M4
Description
CBL TIE LOCKING BLK 50LB 1.280'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.94" (100.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
3.94" (100.00mm)
Width
0.181" (4.60mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,63069 €630,69 €
2.0000,60059 €1.201,18 €
3.0000,58366 €1.750,98 €
5.0000,56301 €2.815,05 €
7.0000,54981 €3.848,67 €
10.0000,53617 €5.361,70 €
Manufacturers Standard Package
Unit Price without VAT:0,63069 €
Unit Price with VAT:0,75052 €