Parametric Equivalent

T50MI9C2 | |
|---|---|
DigiKey Part Number | T50MI9C2-ND |
Manufacturer | |
Manufacturer Product Number | T50MI9C2 |
Description | CBL TIE LOCKING NAT 50LBS 1.033' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 1.033' (315.00mm) |
Packaging Bulk | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 12.5" | Color Natural |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50MI9M4 | HellermannTyton | 0 | 1436-1140-ND | 0,35337 € | Parametric Equivalent |
| BC3S-S10-D | Panduit Corp | 0 | 298-13507-ND | 0,47065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52252 € | 2.612,60 € |
| Unit Price without VAT: | 0,52252 € |
|---|---|
| Unit Price with VAT: | 0,62180 € |



