
T50MI0C2 | |
|---|---|
DigiKey Part Number | 1436-2554-ND |
Manufacturer | |
Manufacturer Product Number | T50MI0C2 |
Description | CBL TIE LOCKING BLK 50LBS 1.043' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.5" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.043' (318.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19060 € | 19,06 € |
| 200 | 0,18145 € | 36,29 € |
| 300 | 0,17633 € | 52,90 € |
| 500 | 0,17008 € | 85,04 € |
| 700 | 0,16610 € | 116,27 € |
| 1.000 | 0,16196 € | 161,96 € |
| 2.500 | 0,15181 € | 379,52 € |
| 5.000 | 0,14456 € | 722,80 € |
| 10.000 | 0,13766 € | 1.376,60 € |
| Unit Price without VAT: | 0,19060 € |
|---|---|
| Unit Price with VAT: | 0,22681 € |

