
T50LDH0UVC2 | |
|---|---|
DigiKey Part Number | T50LDH0UVC2-ND |
Manufacturer | |
Manufacturer Product Number | T50LDH0UVC2 |
Description | CBL TIE DBL HEAD BLK 50LB 1.296' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.296' (395.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Halogen Free, UV Resistant |
Wire/Cable Tie Type Double Head, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.5" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12680 € | 112,68 € |
| Unit Price without VAT: | 1,12680 € |
|---|---|
| Unit Price with VAT: | 1,34089 € |

