
T50L4M4 | |
|---|---|
DigiKey Part Number | T50L4M4-ND |
Manufacturer | |
Manufacturer Product Number | T50L4M4 |
Description | CBL TIE LOCKING YLW 50LB 1.280' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56727 € | 567,27 € |
| 2.000 | 0,54020 € | 1.080,40 € |
| 3.000 | 0,52497 € | 1.574,91 € |
| 5.000 | 0,50639 € | 2.531,95 € |
| 7.000 | 0,49452 € | 3.461,64 € |
| 10.000 | 0,48224 € | 4.822,40 € |
| Unit Price without VAT: | 0,56727 € |
|---|---|
| Unit Price with VAT: | 0,67505 € |


