
T50L1M4 | |
|---|---|
DigiKey Part Number | T50L1M4-ND |
Manufacturer | |
Manufacturer Product Number | T50L1M4 |
Description | CBL TIE LOCKING BRN 50LB 1.280' |
Customer Reference | |
Detailed Description | Standard, Locking Brown 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Brown |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50L1C2 | HellermannTyton | 0 | T50L1C2-ND | 0,57480 € | Direct |



