
T50L10M4 | |
|---|---|
DigiKey Part Number | T50L10M4-ND |
Manufacturer | |
Manufacturer Product Number | T50L10M4 |
Description | CBL TIE LOCK WHITE 50LB 1.280' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color White |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50L10C2 | HellermannTyton | 2.200 | 1436-1803-ND | 0,59200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,45354 € | 9.070,80 € |
| Unit Price without VAT: | 0,45354 € |
|---|---|
| Unit Price with VAT: | 0,53971 € |



