
T50IDH9C2 | |
|---|---|
DigiKey Part Number | T50IDH9C2-ND |
Manufacturer | |
Manufacturer Product Number | T50IDH9C2 |
Description | CBL TIE LOCKING NATURAL 50LB 1' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | - | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59584 € | 2.979,20 € |
| Unit Price without VAT: | 0,59584 € |
|---|---|
| Unit Price with VAT: | 0,70905 € |



