
T50IDH0HSM4 | |
|---|---|
DigiKey Part Number | T50IDH0HSM4-ND |
Manufacturer | |
Manufacturer Product Number | T50IDH0HSM4 |
Description | CBL TIE DBL HEAD BLK 50LB 1.001' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.001' (305.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Halogen Free, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52669 € | 526,69 € |
| 2.000 | 0,50155 € | 1.003,10 € |
| 3.000 | 0,48740 € | 1.462,20 € |
| 5.000 | 0,47016 € | 2.350,80 € |
| 7.000 | 0,45914 € | 3.213,98 € |
| 10.000 | 0,44774 € | 4.477,40 € |
| Unit Price without VAT: | 0,52669 € |
|---|---|
| Unit Price with VAT: | 0,62676 € |

