Standard, Locking Red 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50I2M4

DigiKey Part Number
T50I2M4-ND
Manufacturer
Manufacturer Product Number
T50I2M4
Description
CBL TIE LOCKING RED 50LB 1.001'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12"
Bundle Diameter
3.15" (80.00mm)
Width
0.181" (4.60mm)
Length - Actual
1.001' (305.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,28933 €289,33 €
2.0000,27551 €551,02 €
3.0000,26774 €803,22 €
5.0000,25826 €1.291,30 €
7.0000,25220 €1.765,40 €
10.0000,24594 €2.459,40 €
25.0000,23055 €5.763,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28933 €
Unit Price with VAT:0,34430 €