
T50I0VOC2 | |
|---|---|
DigiKey Part Number | T50I0VOC2-ND |
Manufacturer | |
Manufacturer Product Number | T50I0VOC2 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.984' (300.00mm, 11.81") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
Width 0.181" (4.60mm) |


