
T50I0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1558-ND |
Manufacturer | |
Manufacturer Product Number | T50I0HSM4 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.984' (300.00mm, 11.81") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32105 € | 321,05 € |
| 2.000 | 0,30572 € | 611,44 € |
| 3.000 | 0,29709 € | 891,27 € |
| 5.000 | 0,28658 € | 1.432,90 € |
| 7.000 | 0,27986 € | 1.959,02 € |
| 10.000 | 0,27291 € | 2.729,10 € |
| Unit Price without VAT: | 0,32105 € |
|---|---|
| Unit Price with VAT: | 0,38205 € |
















