
T50I0HSC2 | |
|---|---|
DigiKey Part Number | T50I0HSC2-ND |
Manufacturer | |
Manufacturer Product Number | T50I0HSC2 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45430 € | 45,43 € |
| 200 | 0,43260 € | 86,52 € |
| 300 | 0,42033 € | 126,10 € |
| 500 | 0,40546 € | 202,73 € |
| 700 | 0,39594 € | 277,16 € |
| 1.000 | 0,38609 € | 386,09 € |
| 2.500 | 0,36191 € | 904,77 € |
| 5.000 | 0,34464 € | 1.723,20 € |
| 10.000 | 0,32820 € | 3.282,00 € |
| Unit Price without VAT: | 0,45430 € |
|---|---|
| Unit Price with VAT: | 0,54062 € |


