
T4RR | |
|---|---|
DigiKey Part Number | T4RR-ND |
Manufacturer | |
Manufacturer Product Number | T4RR |
Description | RACK ALUM 15X20.1X47.2 NATURAL |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.190" W x 47.280" H (381.00mm x 512.83mm x 1200.91mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | 3.000" L x 19.000" W x 42.000" H (76.20mm x 482.60mm x 1066.80mm) | |
Dimensions - Overall | 15.000" L x 20.190" W x 47.280" H (381.00mm x 512.83mm x 1200.91mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) |

