
T40R10M4 | |
|---|---|
DigiKey Part Number | T40R10M4-ND |
Manufacturer | |
Manufacturer Product Number | T40R10M4 |
Description | CBL TIE LOCKING WHITE 40LB 8.35" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.696' (212.00mm, 8.35") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color White |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
Width 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2I-M10 | Panduit Corp | 104 | 298-13868-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,10087 € | 6.052,20 € |
| Unit Price without VAT: | 0,10087 € |
|---|---|
| Unit Price with VAT: | 0,12004 € |


