
T40L9M4 | |
|---|---|
DigiKey Part Number | T40L9M4-ND |
Manufacturer | |
Manufacturer Product Number | T40L9M4 |
Description | CBL TIE LOCKING NAT 40LB 1.214' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 1.214' (370.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Natural |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40L9C2 | HellermannTyton | 0 | 1436-1617-ND | 0,49020 € | Parametric Equivalent |
| BT4I-M | Panduit Corp | 5.000 | 298-13524-ND | 0,31119 € | Similar |
| PLT4I-M | Panduit Corp | 46.000 | 298-10519-ND | 0,30431 € | Similar |
| SST4I-M | Panduit Corp | 0 | 298-23569-ND | 0,35039 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27052 € | 270,52 € |
| Unit Price without VAT: | 0,27052 € |
|---|---|
| Unit Price with VAT: | 0,32192 € |






