
T40L0HSC2 | |
|---|---|
DigiKey Part Number | T40L0HSC2-ND |
Manufacturer | |
Manufacturer Product Number | T40L0HSC2 |
Description | CBL TIE LOCKING BLK 40LB 1.214' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.214' (370.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
Width 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT4I-M30 | Panduit Corp | 0 | 298-20146-ND | 0,33770 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,48346 € | 12.086,50 € |
| Unit Price without VAT: | 0,48346 € |
|---|---|
| Unit Price with VAT: | 0,57532 € |



