T3D05620M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,19565 €
Datasheet
Image for T3D05620M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3D05620M4

DigiKey Part Number
T3D05620M4-ND
Manufacturer
Manufacturer Product Number
T3D05620M4
Description
CBL CLAMP P-TYPE WHITE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
White
Series
Width
0.375" (9.53mm)
Packaging
Bulk
Panel Hole Size
0.203" (5.16mm)
Part Status
Obsolete
Material Thickness
0.050" (1.27mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.500" (12.70mm)
Bundle Center to Mounting Center
0.605" (15.37mm)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
211-60090HellermannTyton0211-60090-ND0,19565 €Similar
Obsolete
This product is no longer manufactured. View Substitutes