
T30XL9C2 | |
|---|---|
DigiKey Part Number | 1436-1495-ND |
Manufacturer | |
Manufacturer Product Number | T30XL9C2 |
Description | CBL TIE LOCKING NAT 30LB 1.198' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.138" (3.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.198' (365.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.25" | Color Natural |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30XL9M4 | HellermannTyton | 1.000 | 1436-1549-ND | 0,26302 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,48210 € | 48,21 € |
| 200 | 0,45900 € | 91,80 € |
| 300 | 0,44603 € | 133,81 € |
| 500 | 0,43022 € | 215,11 € |
| 700 | 0,42013 € | 294,09 € |
| 1.000 | 0,40968 € | 409,68 € |
| Unit Price without VAT: | 0,48210 € |
|---|---|
| Unit Price with VAT: | 0,57370 € |
















