
T30RSF0C2 | |
|---|---|
DigiKey Part Number | T30RSF0C2-ND |
Manufacturer | |
Manufacturer Product Number | T30RSF0C2 |
Description | CBL TIE LOCKING BLACK 30LB 6.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.528' (161.00mm, 6.34") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,33712 € | 10.113,60 € |
| Unit Price without VAT: | 0,33712 € |
|---|---|
| Unit Price with VAT: | 0,40117 € |


