
T30R5M4 | |
|---|---|
DigiKey Part Number | T30R5M4-ND |
Manufacturer | |
Manufacturer Product Number | T30R5M4 |
Description | CBL TIE LOCKING GREEN 30LB 5.83" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer HellermannTyton | Length - Actual 0.486' (148.00mm, 5.83") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Green |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09522 € | 95,22 € |
| 2.000 | 0,09067 € | 181,34 € |
| 3.000 | 0,08811 € | 264,33 € |
| 5.000 | 0,08499 € | 424,95 € |
| 7.000 | 0,08299 € | 580,93 € |
| 10.000 | 0,08093 € | 809,30 € |
| Unit Price without VAT: | 0,09522 € |
|---|---|
| Unit Price with VAT: | 0,11331 € |


