
T30R1STNLM5 | |
|---|---|
DigiKey Part Number | T30R1STNLM5-ND |
Manufacturer | |
Manufacturer Product Number | T30R1STNLM5 |
Description | CBL TIE LOCKING BROWN 30LB 5.83" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.486' (148.00mm, 5.83") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features High Temperature |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA46), Nylon 4/6 |
Length - Approximate 5.75" | Color Brown |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35967 € | 359,67 € |
| Unit Price without VAT: | 0,35967 € |
|---|---|
| Unit Price with VAT: | 0,42801 € |

