
T30R10C2 | |
|---|---|
DigiKey Part Number | 1436-1802-ND |
Manufacturer | |
Manufacturer Product Number | T30R10C2 |
Description | CBL TIE LOCKING WHITE 30LB 5.83" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer HellermannTyton | Length - Actual 0.486' (148.00mm, 5.83") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color White |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30R10M4 | HellermannTyton | 0 | T30R10M4-ND | 0,09522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22610 € | 22,61 € |
| 200 | 0,21525 € | 43,05 € |
| 300 | 0,20917 € | 62,75 € |
| 500 | 0,20174 € | 100,87 € |
| 700 | 0,19701 € | 137,91 € |
| 1.000 | 0,19211 € | 192,11 € |
| Unit Price without VAT: | 0,22610 € |
|---|---|
| Unit Price with VAT: | 0,26906 € |



