Similar

T30R0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1528-ND |
Manufacturer | |
Manufacturer Product Number | T30R0HSM4 |
Description | CBL TIE LOCKING BLACK 30LB 5.83" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.486' (148.00mm, 5.83") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30R0M4 | HellermannTyton | 3.000 | 1436-1525-ND | 0,09808 € | Direct |
| PLT1.5I-M30 | Panduit Corp | 204.000 | 298-10502-ND | 0,09651 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10823 € | 108,23 € |
| 2.000 | 0,10306 € | 206,12 € |
| 3.000 | 0,10015 € | 300,45 € |
| 5.000 | 0,09660 € | 483,00 € |
| 7.000 | 0,09433 € | 660,31 € |
| 10.000 | 0,09199 € | 919,90 € |
| Unit Price without VAT: | 0,10823 € |
|---|---|
| Unit Price with VAT: | 0,12879 € |

















