
T30LL0C2 | |
|---|---|
DigiKey Part Number | 1436-1608-ND |
Manufacturer | |
Manufacturer Product Number | T30LL0C2 |
Description | CBL TIE LOCKING BLK 30LB 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.138" (3.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41690 € | 41,69 € |
| 200 | 0,39695 € | 79,39 € |
| 300 | 0,38570 € | 115,71 € |
| 500 | 0,37206 € | 186,03 € |
| 700 | 0,36331 € | 254,32 € |
| 1.000 | 0,35428 € | 354,28 € |
| Unit Price without VAT: | 0,41690 € |
|---|---|
| Unit Price with VAT: | 0,49611 € |















